+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BZMC2-A200

Power breaker; Poles: 3; screw type; Inom: 200A; IP20; 690VAC; BZMC2


Manufacturer: EATON ELECTRIC

Manufacturer part number:
BZMC2-A200

Alternative designations: 121802

TME Symbol:
BZMC2-A200

Specification

Manufacturer
EATON ELECTRIC
Type of protection
power breaker
Number of poles
3
Mounting
screw type
Current rating
200A
IP rating
IP20
Short circuit breaking capacity
36kA
Max. operating voltage
690V AC
Manufacturer series
BZMC2
Trade name
MCCB
Gross weight1.445 kg
Certificates
EAN code4015081196128
See other products in this category: Disconnectors EATON ELECTRIC,
See other products from this series.:
*
BZMC2-A200
0 in TME stock
Net price for quantities from 1 pcs - 840.96 USDGross price for quantities from 1 pcs - 840.96 USD
Net price for quantities from 5 pcs - 810.92 USDGross price for quantities from 5 pcs - 810.92 USD
Net price for quantities from 10 pcs - 780.89 USDGross price for quantities from 10 pcs - 780.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.