+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BZV55C8V2/TR

Diode: Zener; 8.2V; SMD; DO213AA; 700nA; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
BZV55C8V2/TR
TME Symbol:
BZV55C8V2/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Zener voltage
8.2V
Mounting
SMD
Tolerance
±6%
Max. forward voltage
1.1V
Case
DO213AA
Leakage current
0.7µA
Kind of package
reel, tape
Gross weight0.044 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
BZV55C8V2/TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 304.
Multiple of: 1.
Net price for quantities from 304 pcs - 2.97 USDGross price for quantities from 304 pcs - 2.97 USD