+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BZW04-376B

Diode: TVS; 418V; 3A; bidirectional; ±5%; DO15; 400W; Ammo Pack


Manufacturer: STMicroelectronics

Manufacturer part number:
BZW04-376B
TME Symbol:
BZW04-376B-ST

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
376V
Breakdown voltage
418V
Max. forward impulse current
3A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO15
Mounting
THT
Leakage current
1mA
Peak pulse power dissipation
0.4kW
Kind of package
Ammo Pack
Gross weight0.423 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics,
*
BZW04-376B
182 in TME stock
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 000 pcs