+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | TVS | |
Max. off-state voltage | 28V | |
Breakdown voltage | 31.4V | |
Max. forward impulse current | 13.1A | |
Semiconductor structure | bidirectional | |
Tolerance | ±5% | |
Case | DO15 | |
Mounting | THT | |
Leakage current | 1mA | |
Peak pulse power dissipation | 0.6kW | |
Manufacturer series | BZW06 | |
Kind of package | Ammo Pack |