+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BZW06-5V8B

Diode: TVS; 6.45V; 57A; bidirectional; ±5%; DO15; 600W; BZW06

Manufacturer: STMicroelectronics

Manufacturer part number:
BZW06-5V8B
TME Symbol:
BZW06-5V8B

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
5.8V
Breakdown voltage
6.45V
Max. forward impulse current
57A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO15
Mounting
THT
Leakage current
20mA
Peak pulse power dissipation
0.6kW
Manufacturer series
BZW06
Kind of package
Ammo Pack
Gross weight0.422 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics
*
BZW06-5V8B
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 1 000 pcs