+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C-09G25W/2-P

Cable; D-Sub 25pin plug,D-Sub 9pin socket; Len: 2m; snapped-in


Manufacturer: BQ CABLE

Manufacturer part number:
C-09G25W/2-P
TME Symbol:
C-09G25W/2-P

Specification

Manufacturer
BQ CABLE
Type of connection cable
D-Sub - D-Sub
Cable length
2m
Core diameter
28AWG
Version
snapped-in
Cable external diameter
5mm
Connection cable features
interleave 1-8,2-3,3-2,4-20,5-7,6-6,7-4,8-5,9-22, GND-GND
Cable/adapter structure
  • D-Sub 9pin socket
  • D-Sub 25pin plug
Gross weight100.4 g
See other products in this category: Computer cables and adapters BQ CABLE,
*
C-09G25W/2-P
139 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 5 pcs - 3.16 USDGross price for quantities from 5 pcs - 3.16 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 25 pcs - 2.59 USDGross price for quantities from 25 pcs - 2.59 USD
Packaging method by the manufacturer:Bag = 25 pcsCardboard = 100 pcs