+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C-15GW/3

Cable; D-Sub 15pin HD socket,D-Sub 15pin HD plug; 3m; 28AWG


Manufacturer: BQ CABLE

Manufacturer part number:
C-15GW/3
TME Symbol:
C-15GW/3

Specification

Manufacturer
BQ CABLE
Type of connection cable
VGA - VGA
Shield structure
shielded twofold
Cable length
3m
Cable external diameter
5mm
Core diameter
28AWG
Cable/adapter structure
  • D-Sub 15pin HD plug
  • D-Sub 15pin HD socket
Gross weight199.5 g
See other products in this category: Monitor cables and adapters BQ CABLE,
*
C-15GW/3
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.46 USDGross price for quantities from 1 pcs - 5.46 USD
Net price for quantities from 5 pcs - 4.89 USDGross price for quantities from 5 pcs - 4.89 USD
Net price for quantities from 10 pcs - 4.32 USDGross price for quantities from 10 pcs - 4.32 USD
Net price for quantities from 25 pcs - 3.73 USDGross price for quantities from 25 pcs - 3.73 USD