+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C-15WWHD/3

Cable; D-Sub 15pin HD plug,both sides; shielded; 3m


Manufacturer: BQ CABLE

Manufacturer part number:
C-15WWHD/3
TME Symbol:
C-15WWHD/3

Specification

Manufacturer
BQ CABLE
Type of connection cable
VGA - VGA
Shield structure
shielded
Cable length
3m
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Gross weight196.7 g
See other products in this category: Monitor cables and adapters BQ CABLE,
*
C-15WWHD/3
250 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.45 USDGross price for quantities from 1 pcs - 5.45 USD
Net price for quantities from 5 pcs - 4.86 USDGross price for quantities from 5 pcs - 4.86 USD
Net price for quantities from 10 pcs - 4.29 USDGross price for quantities from 10 pcs - 4.29 USD
Net price for quantities from 25 pcs - 3.72 USDGross price for quantities from 25 pcs - 3.72 USD
Packaging method by the manufacturer:Cardboard = 50 pcsCardboard = 100 pcs