+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50930

Cable; RCA socket x2,RCA plug; 0.2m; Plating: gold-plated; black


Manufacturer: GOOBAY

Manufacturer part number:
50930
TME Symbol:
C-2RCA-BK002

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Cable length
0.2m
Contact plating
gold-plated
Insulation colour
black
Kind of core
OFC
Shield structure
shielded twofold
Cable/adapter structure
  • RCA plug
  • RCA socket x2
Gross weight32.73 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
50930
85 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 5 pcs - 1.76 USDGross price for quantities from 5 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 20 pcs - 1.41 USDGross price for quantities from 20 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs