+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50433

Cable; RCA plug x2,both sides; 0.2m; Plating: gold-plated; black


Manufacturer: GOOBAY

Manufacturer part number:
50433
TME Symbol:
C-2RCA2RCA-BK002

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Cable length
0.2m
Contact plating
gold-plated
Insulation colour
black
Kind of core
OFC
Shield structure
shielded twofold
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight33.21 g
Certificates
EAN code4040849504334
See other products in this category: Audio - Video Cables GOOBAY,
*
50433
12 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 3 pcs - 1.82 USDGross price for quantities from 3 pcs - 1.82 USD
Net price for quantities from 5 pcs - 1.64 USDGross price for quantities from 5 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.