+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50120

Cable; RCA plug x2,both sides; 5m; Plating: gold-plated; black


Manufacturer: GOOBAY

Manufacturer part number:
50120
TME Symbol:
C-2RCA2RCA-BK050

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Cable length
5m
Contact plating
gold-plated
Insulation colour
black
Kind of core
OFC
Shield structure
shielded twofold
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight275.5 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
50120
49 in TME stock
Net price for quantities from 1 pcs - 6.55 USDGross price for quantities from 1 pcs - 6.55 USD
Net price for quantities from 3 pcs - 5.42 USDGross price for quantities from 3 pcs - 5.42 USD
Net price for quantities from 5 pcs - 4.85 USDGross price for quantities from 5 pcs - 4.85 USD
Net price for quantities from 10 pcs - 4.28 USDGross price for quantities from 10 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 40 pcs