+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68484

Cable; D-Sub 9pin socket,both sides; 2m; null-modem,snapped-in


Manufacturer: GOOBAY

Manufacturer part number:
68484
TME Symbol:
C-9GGNM/1.8

Specification

Manufacturer
GOOBAY
Type of connection cable
D-Sub - D-Sub
Cable length
2m
Version
null-modem, snapped-in
Connection cable features
interleave 1-4,2-3,3-2,4-1,5-5,7-8,8-7,9-9,S-S, GND-GND
Cable/adapter structure
  • both sides
  • D-Sub 9pin socket
Gross weight100.59 g
Certificates
See other products in this category: Computer cables and adapters GOOBAY,
*
68484
167 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 10 pcs - 5.60 USDGross price for quantities from 10 pcs - 5.60 USD
Net price for quantities from 20 pcs - 4.86 USDGross price for quantities from 20 pcs - 4.86 USD
Net price for quantities from 40 pcs - 4.32 USDGross price for quantities from 40 pcs - 4.32 USD
Net price for quantities from 100 pcs - 3.81 USDGross price for quantities from 100 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 20 pcsCardboard = 30 pcsCardboard = 60 pcs