+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HIROSE
Manufacturer | HIROSE | |
Type of transition | adapter | |
Wave impedance | 50Ω | |
Contact plating | gold-plated | |
Insulator material | PTFE | |
Contact material | phosphor bronze | |
Plating material | gold | |
Body material | phosphor bronze, stainless steel | |
Max. frequency | 30GHz | |
Spatial orientation | straight | |
Operating temperature | -40...90°C | |
Engineering PN | CL0311-0017-0-00 |