+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer: HIROSE
Manufacturer | HIROSE | |
Type of transition | adapter | |
Wave impedance | 50Ω | |
Contact plating | gold-plated | |
Insulator material | PTFE | |
Contact material | beryllium copper | |
Plating material | gold | |
Body material | beryllium copper, stainless steel | |
Max. frequency | 30GHz | |
Spatial orientation | straight | |
Operating temperature | -40...90°C | |
Engineering PN | CL0311-0021-0-00 |