+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C0004 USB

USB/AUX adapter; Fiat Punto 2005->; 0.9m


Manufacturer: PER.PIC.

Manufacturer part number:
C0004 USB
TME Symbol:
C0004

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
USB/AUX adapter
Application - car model
Fiat Punto 2005->
Cable length
0.9m
Kind of input connector
  • Jack 3,5mm 4pin plug
  • USB A plug
Kind of output connector
  • Jack 3,5mm 4pin socket
  • USB A socket
Gross weight82.46 g
EAN code8057968811751
See other products in this category: Car Power Accessories PER.PIC.,
*
C0004 USB
23 in TME stock
Net price for quantities from 1 pcs - 16.33 USDGross price for quantities from 1 pcs - 16.33 USD
Net price for quantities from 3 pcs - 14.28 USDGross price for quantities from 3 pcs - 14.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.