+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C00072300123-00

USB power supply; USB A socket,USB C socket; Sup.volt: 12÷24VDC


Manufacturer: BASEUS

Manufacturer part number:
C00072300123-00
TME Symbol:
C00072300123-00

Specification

Manufacturer
BASEUS
Type of car audio accessories
USB power supply
Kind of input connector
plug for car lighter socket
Power
30W
Colour
black
Standard
Huawei FCP/SCP, Power Delivery, Quick Charge, Samsung AFC
Maximum current
3A
Kind of output connector
  • USB A socket
  • USB C socket
Supply voltage
  • 12...24V DC
Gross weight40.84 g
Certificates
See other products in this category: Car Power Accessories BASEUS,
*
C00072300123-00
10 in TME stock
Net price for quantities from 1 pcs - 5.64 USDGross price for quantities from 1 pcs - 5.64 USD
Net price for quantities from 3 pcs - 4.89 USDGross price for quantities from 3 pcs - 4.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.