+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C0015-USB

USB power supply; Sup.volt: 12÷24VDC; 5V/2.1A; USB A socket x2

Manufacturer: PER.PIC.

Manufacturer part number:
C0015-USB
TME Symbol:
C0015-USB

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
USB power supply
Application - car brand
Alfa Romeo, Audi, BMW, Cadillac, Chevrolet, Chrysler, Citroën, Dacia, Daewoo, Daihatsu, Dodge, Fiat, Ford, GM, Honda, Hummer, Hyundai, Infiniti, Isuzu, Iveco, Jaguar, Jeep, Kia, Lancia, Land Rover, Lexus, Mazda, Mercedes, Mitsubishi, Nissan, Opel, Peugeot, Pontiac, Renault, Rover, Saab, Scania, Seat, Škoda, Smart, SsangYong, Subaru, Suzuki, Tata, Toyota, Volvo, VW
Electrical parameters of output
5V/2.1A
Connection
USB A socket x2
Supply voltage
  • 12...24V DC
Gross weight33.4 g
Certificates
EAN code8057968810259
See other products in this category: Car Power Accessories PER.PIC.,
*
C0015-USB
2 in TME stock
Net price for quantities from 1 pcs - 16.00 USDGross price for quantities from 1 pcs - 16.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.