+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | circular | |
Connector | plug, socket | |
Mechanical mounting | for cable | |
Number of pins | 7 | |
Kind of connector | female | |
Electrical mounting | soldering | |
IP rating | IP65 | |
Rated voltage | 75V | |
Spatial orientation | straight |