+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C01610D0080021

Connector: circular; plug; for cable; PIN: 9; female; w/o contacts


Manufacturer: AMPHENOL

Manufacturer part number:
C01610D0080021
TME Symbol:
C01610D0080021

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
plug
Mechanical mounting
for cable
Number of pins
9
Kind of connector
female
Connector variant
w/o contacts
Electrical mounting
crimped
Manufacturer series
C16-3
Locking system
internal thread, threaded joint
Connector pinout layout
8+PE
Spatial orientation
straight
Colour
black
Case
size 1
Contact size
1.6mm
Gross weight44.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
See other products from this series.:
*
C01610D0080021
0 in TME stock
Net price for quantities from 1 pcs - 25.86 USDGross price for quantities from 1 pcs - 25.86 USD
Net price for quantities from 25 pcs - 23.44 USDGross price for quantities from 25 pcs - 23.44 USD
Net price for quantities from 50 pcs - 21.70 USDGross price for quantities from 50 pcs - 21.70 USD
Net price for quantities from 100 pcs - 19.55 USDGross price for quantities from 100 pcs - 19.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.