+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C01620D00310012

Connector: circular; plug; for cable; PIN: 4; female; eco|mate m


Manufacturer: AMPHENOL

Manufacturer part number:
C01620D00310012
TME Symbol:
C01620D00310012

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
plug
Mechanical mounting
for cable
Number of pins
4
Kind of connector
female
Electrical mounting
screw terminal
Manufacturer series
eco|mate m
IP rating
IP65, IP67
Locking system
internal thread, threaded joint
Contact plating
silver plated
Connector pinout layout
3+PE
Current rating
16A
Rated voltage
0.4kV
Spatial orientation
straight
Colour
black
Wire cross-section
0.75...2.5mm2
Cable external diameter
6...12.5mm
Wire size
18AWG...14AWG
Gross weight41.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
See other products from this series.:
*
C01620D00310012
336 in TME stock
Net price for quantities from 1 pcs - 11.27 USDGross price for quantities from 1 pcs - 11.27 USD
Net price for quantities from 10 pcs - 9.58 USDGross price for quantities from 10 pcs - 9.58 USD
Net price for quantities from 25 pcs - 8.09 USDGross price for quantities from 25 pcs - 8.09 USD
Net price for quantities from 50 pcs - 7.68 USDGross price for quantities from 50 pcs - 7.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs