+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | circular | |
Connector | plug | |
Mechanical mounting | for cable | |
Number of pins | 6 | |
Kind of connector | female | |
Electrical mounting | screw terminal | |
Manufacturer series | C16-3 | |
IP rating | IP65 | |
Locking system | internal bayonet | |
Connector pinout layout | 5+PE | |
Current rating | 21A | |
Spatial orientation | straight | |
Case | size 2 |