+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 11.5...16V DC | |
Output voltage | 0...-200V DC | |
Output current | 5mA | |
Mounting | THT | |
Manufacturer series | C | |
Body dimensions | 35.6x28.2x12.7mm | |
Operating temperature | -10...60°C | |
Switching frequency | 350kHz | |
Protection | short circuit protection SCP | |
Number of outputs | 1 |