+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C0805C100JCGACTU

Capacitor: ceramic; MLCC; 10pF; 500V; C0G (NP0); ±5%; SMD; 0805

Manufacturer: KEMET

Manufacturer part number:
C0805C100JCGACTU
TME Symbol:
C0805C100JCGACTU

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10pF
Operating voltage
500V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Operating temperature
-55...125°C
Alias
C0805C100JCGAC7800
Gross weight0.018 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KEMET,
*
C0805C100JCGACTU
1305 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2500 pcs - 0.07 USDGross price for quantities from 2500 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 7500 pcs - 0.06 USDGross price for quantities from 7500 pcs - 0.06 USD
Net price for quantities from 12500 pcs - 0.05 USDGross price for quantities from 12500 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts