+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C0805C100KBRACTU

Capacitor: ceramic; MLCC; 10pF; 630V; X7R; ±10%; SMD; 0805


Manufacturer: KEMET

Manufacturer part number:
C0805C100KBRACTU
TME Symbol:
C0805C100KBRACTU

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10pF
Operating voltage
630V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Operating temperature
-55...125°C
Alias
C0805C100KBRAC7800
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KEMET,
*
C0805C100KBRACTU
0 in TME stock
Net price for quantities from 2500 pcs - 0.10 USDGross price for quantities from 2500 pcs - 0.10 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 7500 pcs - 0.08 USDGross price for quantities from 7500 pcs - 0.08 USD
Net price for quantities from 12500 pcs - 0.08 USDGross price for quantities from 12500 pcs - 0.08 USD
Net price for quantities from 17500 pcs - 0.08 USDGross price for quantities from 17500 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product