+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C0805C101F5GACTU

Capacitor: ceramic; MLCC; 100pF; 50V; C0G (NP0); ±1%; SMD; 0805


Manufacturer: KEMET

Manufacturer part number:
C0805C101F5GACTU
TME Symbol:
C0805C101F5GACTU

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.1nF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Operating temperature
-55...125°C
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KEMET,
*
C0805C101F5GACTU
15 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 4000 pcs - 0.26 USDGross price for quantities from 4000 pcs - 0.26 USD
Net price for quantities from 8000 pcs - 0.24 USDGross price for quantities from 8000 pcs - 0.24 USD
Net price for quantities from 12000 pcs - 0.23 USDGross price for quantities from 12000 pcs - 0.23 USD
Net price for quantities from 20000 pcs - 0.21 USDGross price for quantities from 20000 pcs - 0.21 USD
Net price for quantities from 24000 pcs - 0.21 USDGross price for quantities from 24000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 4 000 pcs