+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C0805C103F5GACTU

Capacitor: ceramic; MLCC; 10nF; 50V; C0G (NP0); ±1%; SMD; 0805


Manufacturer: KEMET

Manufacturer part number:
C0805C103F5GACTU
TME Symbol:
C0805C103F5GACTU

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10nF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KEMET,
*
C0805C103F5GACTU
0 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 1.75 USD
Net price for quantities from 50 pcs - 1.39 USDGross price for quantities from 50 pcs - 1.39 USD
Net price for quantities from 78 pcs - 1.32 USDGross price for quantities from 78 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
Net price for quantities from 250 pcs - 1.15 USDGross price for quantities from 250 pcs - 1.15 USD
Net price for quantities from 500 pcs - 1.08 USDGross price for quantities from 500 pcs - 1.08 USD
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.01 USD
Net price for quantities from 4000 pcs - 0.91 USDGross price for quantities from 4000 pcs - 0.91 USD
Net price for quantities from 8000 pcs - 0.87 USDGross price for quantities from 8000 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product