+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C0805C106M8RACTU

Capacitor: ceramic; MLCC; 10uF; 10V; X7R; ±20%; SMD; 0805


Manufacturer: KEMET

Manufacturer part number:
C0805C106M8RACTU
TME Symbol:
C0805C106M8RACTU

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10µF
Operating voltage
10V
Dielectric
X7R
Tolerance
±20%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KEMET,
*
C0805C106M8RACTU
955 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 2500 pcs - 0.18 USDGross price for quantities from 2500 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
Net price for quantities from 7500 pcs - 0.16 USDGross price for quantities from 7500 pcs - 0.16 USD
Net price for quantities from 12500 pcs - 0.15 USDGross price for quantities from 12500 pcs - 0.15 USD
Net price for quantities from 17500 pcs - 0.14 USDGross price for quantities from 17500 pcs - 0.14 USD
Net price for quantities from 25000 pcs - 0.14 USDGross price for quantities from 25000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 2 500 pcs