+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C0805C222J5RACTU

Capacitor: ceramic; MLCC; 2.2nF; 50V; X7R; ±5%; SMD; 0805

Manufacturer: KEMET

Manufacturer part number:
C0805C222J5RACTU
TME Symbol:
C0805C222J5RACTU

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
2.2nF
Operating voltage
50V
Dielectric
X7R
Tolerance
±5%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Operating temperature
-55...125°C
Alias
C0805C222J5RAC7800
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KEMET
*
C0805C222J5RACTU
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 4 000 pcs