+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C0805C476M7PACTU

Capacitor: ceramic; MLCC; 47uF; 4V; X5R; ±20%; SMD; 0805


Manufacturer: KEMET

Manufacturer part number:
C0805C476M7PACTU
TME Symbol:
C0805C476M7PACTU

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
47µF
Operating voltage
4V
Dielectric
X5R
Tolerance
±20%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Operating temperature
-55...85°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KEMET,
*
C0805C476M7PACTU
0 in TME stock
Net price for quantities from 2500 pcs - 1.48 USDGross price for quantities from 2500 pcs - 1.48 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product