+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C080N320FM

Power breaker; Poles: 3; 800A

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C080N320FM
TME Symbol:
C080N320FM

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
power breaker
Number of poles
3
Current rating
800A
Gross weight12.506 kg
Certificates
EAN code3606482097438
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
*
C080N320FM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order