+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

201-10010

Clip base; polyamide; black; Ømount.hole: 4.8mm; W: 12.7mm; L: 25mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
201-10010
TME Symbol:
C1-PA6HIR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
clip base
Body material
polyamide
Body colour
black
Panel cutout diameter
4.8mm
Width
12.7mm
Length
25mm
Cable accessories application
Cable P-clips
Mounting
screw
Manufacturer series
CRADLE CLIP
Height
14mm
Related items
R1-PVC-BK
Gross weight1.128 g
Certificates
EAN code5022660020902
See other products in this category: Cable Holders HELLERMANNTYTON,
See other products from this series.:
*
201-10010
110 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Packaging method by the manufacturer:Bag = 100 pcs