+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of protection | switch-disconnector | |
Number of poles | 3 | |
Mounting | screw type | |
Current rating | 100A | |
IP rating | IP40 | |
Operating temperature | -25...70°C | |
Max. operating voltage | 690V AC | |
Manufacturer series | NSX |