+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C1034V040

Electronic trip unit; Inom: 40A; 440VAC; IP40; -25÷70°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C1034V040
TME Symbol:
C1034V040

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
electronic trip unit
Current rating
40A
Rated voltage
440V AC
IP rating
IP40
Operating temperature
-25...70°C
Protected poles description
3
Temperature range
18...40A
Gross weight602 g
Certificates
EAN code3606481993809
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
*
C1034V040
0 in TME stock
Net price for quantities from 1 pcs - 1 326.50 USDGross price for quantities from 1 pcs - 1 326.50 USD
Net price for quantities from 3 pcs - 1 233.08 USDGross price for quantities from 3 pcs - 1 233.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.