+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C1036E040

Electronic trip unit; Inom: 40A; 690VAC; IP40; -25÷70°C

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C1036E040
TME Symbol:
C1036E040

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
electronic trip unit
Current rating
40A
Rated voltage
690V AC
IP rating
IP40
Operating temperature
-25...70°C
Protected poles description
3
Temperature range
18...40A
Gross weight562 g
Certificates
EAN code3606481999702
See other products in this category: Disconnectors SCHNEIDER ELECTRIC
*
C1036E040
Product withdrawn from the offer
Use the specification table below to search for similar products