+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C103TM063

Thermal magnetic trip unit; Inom: 63A; 690VAC; IP40; -25÷70°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C103TM063
TME Symbol:
C103TM063

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
thermal magnetic trip unit
Current rating
63A
Rated voltage
690V AC/750V DC
IP rating
IP40
Operating temperature
-25...70°C
Protected poles description
3
Temperature range
44...63A
Gross weight384 g
Certificates
EAN code3606481999542
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
*
C103TM063
0 in TME stock
Net price for quantities from 1 pcs - 117.38 USDGross price for quantities from 1 pcs - 117.38 USD
Net price for quantities from 3 pcs - 109.11 USDGross price for quantities from 3 pcs - 109.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.