+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of protection | electronic trip unit | |
Current rating | 40A | |
Rated voltage | 690V AC | |
IP rating | IP40 | |
Operating temperature | -25...70°C | |
Protected poles description | 3d, 3d + N/2, 4d | |
Temperature range | 18...40A |