+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C1042D100

Electronic trip unit; Inom: 100A; 690VAC; IP40; -25÷70°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C1042D100
TME Symbol:
C1042D100

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
electronic trip unit
Current rating
100A
Rated voltage
690V AC
IP rating
IP40
Operating temperature
-25...70°C
Protected poles description
3d, 3d + N/2, 4d
Temperature range
40...100A
Gross weight568 g
Certificates
EAN code3606482000063
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
*
C1042D100
0 in TME stock
Net price for quantities from 1 pcs - 435.88 USDGross price for quantities from 1 pcs - 435.88 USD
Net price for quantities from 3 pcs - 405.19 USDGross price for quantities from 3 pcs - 405.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.