+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C104TM025

Thermal magnetic trip unit; 25A; 690VAC; IP40; Temp: -25÷70°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C104TM025
TME Symbol:
C104TM025

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
thermal magnetic trip unit
Current rating
25A
Rated voltage
690V AC/750V DC
IP rating
IP40
Operating temperature
-25...70°C
Protected poles description
4d
Temperature range
17.5...25°C
Gross weight494 g
Certificates
EAN code3606482000186
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
*
C104TM025
0 in TME stock
Net price for quantities from 1 pcs - 144.41 USDGross price for quantities from 1 pcs - 144.41 USD
Net price for quantities from 3 pcs - 134.24 USDGross price for quantities from 3 pcs - 134.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.