+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C10684_EVA-D

LED lens; round; plexiglass PMMA; transparent; 13÷20°; H: 16.4mm


Manufacturer: LEDIL

Manufacturer part number:
C10684_EVA-D
TME Symbol:
C10684

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
round
Material
plexiglass PMMA
Colour
transparent
Manufacturer series
EVA
Application - series/manufacturer
Duris S8, LED CITIZEN, LED CREE, LED LUMILEDS, LED NICHIA, LED OSRAM, LED SEOUL, LUXEON 5050, LUXEON 5258, LUXEON M/MX, LUXEON MZ, OSCONIQ P 7070, XHP35 HI
Related items
CLU7A2, MC-E, MHB-A/B, NS9x383, NSMx286M, XM-L, XP-G2, XT-E, Z8Y15, Z8Y19
Viewing angle
13...20°
Mounting
glue
Height
16.4mm
Diameter
35mm
Gross weight7.585 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
C10684_EVA-D
50 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 45 pcs - 1.62 USDGross price for quantities from 45 pcs - 1.62 USD
Net price for quantities from 135 pcs - 1.53 USDGross price for quantities from 135 pcs - 1.53 USD
Net price for quantities from 225 pcs - 1.43 USDGross price for quantities from 225 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 45 pcsBag = 90 pcs