+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C10F3MA050

Power breaker; Inom: 50A; IP40; -25÷70°C; Short circuit cap: 36kA


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C10F3MA050
TME Symbol:
C10F3MA050

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
power breaker
Current rating
50A
IP rating
IP40
Operating temperature
-25...70°C
Short circuit breaking capacity
36kA
Max. operating voltage
690V AC
Kind of protection
magnetic
Protected poles description
3d
Gross weight1.83 kg
Certificates
EAN code3606481997654
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
*
C10F3MA050
0 in TME stock
Net price for quantities from 1 pcs - 269.89 USDGross price for quantities from 1 pcs - 269.89 USD
Net price for quantities from 3 pcs - 250.88 USDGross price for quantities from 3 pcs - 250.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.