+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of protection | power breaker | |
Current rating | 16A | |
IP rating | IP40 | |
Operating temperature | -25...70°C | |
Short circuit breaking capacity | 36kA | |
Max. operating voltage | 690V AC | |
Range of overcurrent release settings | 11.2...16A | |
Kind of protection | thermomagnetic | |
Protected poles description | 4d |