+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C10F4TM050

Power breaker; Inom: 50A; IP40; -25÷70°C; Short circuit cap: 36kA


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C10F4TM050
TME Symbol:
C10F4TM050

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
power breaker
Current rating
50A
IP rating
IP40
Operating temperature
-25...70°C
Short circuit breaking capacity
36kA
Max. operating voltage
690V AC
Range of overcurrent release settings
35...50A
Kind of protection
thermomagnetic
Protected poles description
4d
Gross weight2.443 kg
Certificates
EAN code3606481997494
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
*
C10F4TM050
0 in TME stock
Net price for quantities from 1 pcs - 347.38 USDGross price for quantities from 1 pcs - 347.38 USD
Net price for quantities from 3 pcs - 322.74 USDGross price for quantities from 3 pcs - 322.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.