+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C10G32

Fuse: fuse; ceramic,cylindrical,industrial; 32A; 400VAC; gG


Manufacturer: BUSSMANN

Manufacturer part number:
C10G32
TME Symbol:
C10G32

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
32A
Rated voltage
400V AC
Fuse characteristics
gG
Fuse size
10.3x38mm
Breaking capacity
120kA / 400V AC
Gross weight7.55 g
Certificates
See other products in this category: Fuses 10,3x38mm - Time-Lag BUSSMANN,
*
C10G32
372 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs