+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C10M1

Fuse: fuse; ceramic,cylindrical,industrial; 1A; 500VAC; aM

Manufacturer: BUSSMANN

Manufacturer part number:
C10M1
TME Symbol:
C10M1

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
1A
Rated voltage
500V AC
Fuse characteristics
aM
Fuse size
10x38mm
Breaking capacity
120kA
Gross weight82 g
Certificates
See other products in this category: Fuses 10,3x38mm - Time-Lag BUSSMANN,
*
C10M1
0 in TME stock
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.