+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C10M2TM030

Power breaker; Inom: 30A; IP40; -25÷70°C; Short circuit cap: 25kA

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C10M2TM030
TME Symbol:
C10M2TM030

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
power breaker
Current rating
30A
IP rating
IP40
Operating temperature
-25...70°C
Short circuit breaking capacity
25kA
Max. operating voltage
690V AC
Kind of protection
thermomagnetic
Protected poles description
2d
Gross weight1.2623 kg
Certificates
EAN code3606481995841
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
*
C10M2TM030
0 in TME stock
Net price for quantities from 1 pcs - 159.23 USDGross price for quantities from 1 pcs - 159.23 USD
Net price for quantities from 5 pcs - 149.28 USDGross price for quantities from 5 pcs - 149.28 USD
Net price for quantities from 10 pcs - 139.32 USDGross price for quantities from 10 pcs - 139.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.