+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C10N32D100

Power breaker; Inom: 100A; IP40; -25÷70°C; Short circuit cap: 50kA


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C10N32D100
TME Symbol:
C10N32D100

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
power breaker
Current rating
100A
IP rating
IP40
Operating temperature
-25...70°C
Short circuit breaking capacity
50kA
Max. operating voltage
690V AC
Range of overcurrent release settings
40...100A
Kind of protection
electronic
Protected poles description
3d
Gross weight1.833 kg
Certificates
EAN code3606481998040
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
*
C10N32D100
0 in TME stock
Net price for quantities from 1 pcs - 513.67 USDGross price for quantities from 1 pcs - 513.67 USD
Net price for quantities from 3 pcs - 477.50 USDGross price for quantities from 3 pcs - 477.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.