+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C10R45E040

Power breaker; Inom: 40A; IP40; -25÷70°C; Short circuit cap: 200kA


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C10R45E040
TME Symbol:
C10R45E040

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
power breaker
Current rating
40A
IP rating
IP40
Operating temperature
-25...70°C
Short circuit breaking capacity
200kA
Max. operating voltage
690V AC
Range of overcurrent release settings
18...40A
Kind of protection
electronic
Protected poles description
3d, 3d + N/2, 3d + OSN, 4d
Gross weight2.54 kg
Certificates
EAN code3606482001220
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
*
C10R45E040
0 in TME stock
Net price for quantities from 1 pcs - 1 302.96 USDGross price for quantities from 1 pcs - 1 302.96 USD
Net price for quantities from 3 pcs - 1 211.21 USDGross price for quantities from 3 pcs - 1 211.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.