+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C10S4

Power breaker; Poles: 4; screw type; Inom: 100A; IP40; -25÷70°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C10S4
TME Symbol:
C10S4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
power breaker
Number of poles
4
Mounting
screw type
Current rating
100A
IP rating
IP40
Operating temperature
-25...70°C
Short circuit breaking capacity
100kA
Max. operating voltage
690V AC
Manufacturer series
NSX
Breaker features
without trip unit
Gross weight1.892 kg
Certificates
EAN code3606481999788
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
C10S4
0 in TME stock
Net price for quantities from 1 pcs - 531.37 USDGross price for quantities from 1 pcs - 531.37 USD
Net price for quantities from 5 pcs - 498.16 USDGross price for quantities from 5 pcs - 498.16 USD
Net price for quantities from 10 pcs - 464.95 USDGross price for quantities from 10 pcs - 464.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.