+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C10V3MA025

Power breaker; Inom: 25A; IP40; -25÷70°C; Short circuit cap: 75kA


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C10V3MA025
TME Symbol:
C10V3MA025

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
power breaker
Current rating
25A
IP rating
IP40
Operating temperature
-25...70°C
Short circuit breaking capacity
75kA
Max. operating voltage
690V AC
Kind of protection
magnetic
Protected poles description
3d
Gross weight1.825 kg
Certificates
EAN code3606482001978
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
*
C10V3MA025
0 in TME stock
Net price for quantities from 1 pcs - 539.16 USDGross price for quantities from 1 pcs - 539.16 USD
Net price for quantities from 3 pcs - 501.20 USDGross price for quantities from 3 pcs - 501.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.