+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C114100BS

Switch-disconnector; Poles: 4; for DIN rail mounting; 100A; IP40


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C114100BS
TME Symbol:
C114100BS

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
switch-disconnector
Number of poles
4
Mounting
for DIN rail mounting
Current rating
100A
IP rating
IP40
Operating temperature
-25...70°C
Max. operating voltage
690V AC
Manufacturer series
NSX
Gross weight1.6 kg
Certificates
EAN code3606481995148
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
C114100BS
0 in TME stock
Net price for quantities from 1 pcs - 258.37 USDGross price for quantities from 1 pcs - 258.37 USD
Net price for quantities from 5 pcs - 242.23 USDGross price for quantities from 5 pcs - 242.23 USD
Net price for quantities from 10 pcs - 226.07 USDGross price for quantities from 10 pcs - 226.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.